
2220YA250103KSTUYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250103KSTUYXTR-ND - Tape & Reel (TR) 1608-2220YA250103KSTUYXCT-ND - Cut Tape (CT) 1608-2220YA250103KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250103KSTUYX |
Description | 2220 250VAC(Y2), 305VAC (X1), 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,41100 € | 44,11 € |
| 50 | 3,79360 € | 189,68 € |
| 100 | 3,60260 € | 360,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27952 € | 1 639,76 € |
| 1 000 | 3,17940 € | 3 179,40 € |
| 1 500 | 3,12921 € | 4 693,82 € |
| 2 500 | 3,07360 € | 7 684,00 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,21160 € |

