620 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS3CT631R621J

DigiKey Part Number
2019-MOS3CT631R621JTR-ND - Tape & Reel (TR)
2019-MOS3CT631R621JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS3CT631R621J
Description
RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.610" L (6.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19000 €1,90 €
250,16040 €4,01 €
500,14220 €7,11 €
1000,12650 €12,65 €
2500,10928 €27,32 €
5000,09854 €49,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,08937 €89,37 €
2 0000,08159 €163,18 €
3 0000,07759 €232,77 €
5 0000,07306 €365,30 €
7 0000,07037 €492,59 €
10 0000,06773 €677,30 €
12 0000,06647 €797,64 €
24 0000,06213 €1 491,12 €
25 0000,06189 €1 547,25 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €