
RK73B2ERTTD100J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ERTTD100JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD100JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD100J |
Description | RES 10 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08850 € | 8,85 € |
| 250 | 0,07624 € | 19,06 € |
| 500 | 0,06920 € | 34,60 € |
| 1 000 | 0,06362 € | 63,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05467 € | 273,35 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

