.jpg?hidebanner=true)
RK73H1JRTTD3001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD3001FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD3001FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD3001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD3001F |
Description | RES 3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02690 € | 2,69 € |
| 250 | 0,02184 € | 5,46 € |
| 500 | 0,01894 € | 9,47 € |
| 1 000 | 0,01668 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01385 € | 69,25 € |
| 10 000 | 0,01274 € | 127,40 € |
| 15 000 | 0,01220 € | 183,00 € |
| 25 000 | 0,01162 € | 290,50 € |
| 35 000 | 0,01128 € | 394,80 € |
| 50 000 | 0,01097 € | 548,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

