Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-8005-C

DigiKey Part Number
5055-KH-8005-C-ND
Manufacturer
Manufacturer Product Number
KH-8005-C
Description
SWITCH SNAP ACTION DPST 5A 125V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
KOINO
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
800gf
Part Status
Active
Release Force
21 ~ 50gf
Circuit
DPST-NO/NC
Pretravel
150°
Switch Function
On-Mom, Off-Mom
Overtravel
75°
Current Rating (Amps)
5A (AC), 400mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-25°C ~ 50°C
Actuator Type
Side Rotary, Adjustable Rod
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,33800 €233,38 €
2019,51350 €390,27 €
5017,15100 €857,55 €
10016,16510 €1 616,51 €
Unit Price without VAT:23,33800 €
Unit Price with VAT:28,23898 €