
0003B/SB | |
|---|---|
DigiKey Part Number | 5152-0003B/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0003B/SB |
Description | SPONGE 55 MM X 55 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solder Sponge For Use With Soldering Irons, Workstands 2.17" L x 2.17" W (55.0mm x 55.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sponge | |
Size | 2.17" L x 2.17" W (55.0mm x 55.0mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,80800 € |

