
0306ZC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71A102KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71A102KTCT-ND - Cut Tape (CT) 478-KGL15ZR71A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZC102KAT2A |
Description | CAP CER 1000PF 10V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZC102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,46740 € | 23,37 € |
| 100 | 0,42690 € | 42,69 € |
| 500 | 0,35992 € | 179,96 € |
| 1 000 | 0,33750 € | 337,50 € |
| 2 500 | 0,31499 € | 787,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30153 € | 1 507,65 € |
| 10 000 | 0,29044 € | 2 904,40 € |
| 15 000 | 0,28488 € | 4 273,20 € |
| 25 000 | 0,27872 € | 6 968,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

