
04025A150CAT2A | |
|---|---|
DigiKey Part Number | 478-12632-2-ND - Tape & Reel (TR) 478-12632-1-ND - Cut Tape (CT) 478-12632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A150CAT2A |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A150CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,15470 € | 77,35 € |
| 1 000 | 0,14336 € | 143,36 € |
| 2 500 | 0,13139 € | 328,48 € |
| 5 000 | 0,12419 € | 620,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11825 € | 1 182,50 € |
| 20 000 | 0,11337 € | 2 267,40 € |
| 30 000 | 0,11297 € | 3 389,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

