22 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZK220GBWTR

DigiKey Part Number
478-2798-2-ND - Tape & Reel (TR)
478-2798-1-ND - Cut Tape (CT)
478-2798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ZK220GBWTR
Description
CAP THIN FILM 22PF 10V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZK220GBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
22 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±2%
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58800 €5,88 €
500,45840 €22,92 €
1000,41840 €41,84 €
5000,35114 €175,57 €
1 0000,33033 €330,33 €
2 5000,30835 €770,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,29511 €1 475,55 €
10 0000,28420 €2 842,00 €
15 0000,27873 €4 180,95 €
25 0000,27267 €6 816,75 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €