
046293633105468+ | |
|---|---|
DigiKey Part Number | 478-046293633105468+TR-ND - Tape & Reel (TR) 478-046293633105468+CT-ND - Cut Tape (CT) 478-046293633105468+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293633105468+ |
Description | CONN FPC/FFC ZIF .3MM 33POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 1,00440 € | 25,11 € |
| 50 | 0,95640 € | 47,82 € |
| 100 | 0,91080 € | 91,08 € |
| 250 | 0,85368 € | 213,42 € |
| 500 | 0,81288 € | 406,44 € |
| 1 000 | 0,77409 € | 774,09 € |
| 2 500 | 0,72564 € | 1 814,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69103 € | 3 455,15 € |
| 10 000 | 0,65808 € | 6 580,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

