New Product
39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046293639105468+

DigiKey Part Number
478-046293639105468+TR-ND - Tape & Reel (TR)
478-046293639105468+CT-ND - Cut Tape (CT)
478-046293639105468+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046293639105468+
Description
CONN FPC/FFC ZIF .3MM 39POS RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
39
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
Plastic
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,16000 €11,60 €
251,08760 €27,19 €
501,03560 €51,78 €
1000,98620 €98,62 €
2500,92436 €231,09 €
5000,88020 €440,10 €
1 0000,83819 €838,19 €
2 5000,79003 €1 975,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,74826 €3 741,30 €
10 0000,71258 €7 125,80 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,65770 €