
046806035000846+ | |
|---|---|
DigiKey Part Number | 478-046806035000846+TR-ND - Tape & Reel (TR) 478-046806035000846+CT-ND - Cut Tape (CT) 478-046806035000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046806035000846+ |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59360 € | 14,84 € |
| 50 | 0,56500 € | 28,25 € |
| 100 | 0,53800 € | 53,80 € |
| 250 | 0,50428 € | 126,07 € |
| 500 | 0,48018 € | 240,09 € |
| 1 000 | 0,45725 € | 457,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42315 € | 1 269,45 € |
| 6 000 | 0,40296 € | 2 417,76 € |
| 9 000 | 0,39160 € | 3 524,40 € |
| 15 000 | 0,37775 € | 5 666,25 € |
| 21 000 | 0,36890 € | 7 746,90 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

