
046806035100846+ | |
|---|---|
DigiKey Part Number | 478-046806035100846+TR-ND - Tape & Reel (TR) 478-046806035100846+CT-ND - Cut Tape (CT) 478-046806035100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046806035100846+ |
Description | CONN FPC/FFC ZIF .5MM 35POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33700 € | 13,37 € |
| 25 | 1,25240 € | 31,31 € |
| 50 | 1,19240 € | 59,62 € |
| 100 | 1,13540 € | 113,54 € |
| 250 | 1,06424 € | 266,06 € |
| 500 | 1,01342 € | 506,71 € |
| 1 000 | 0,96507 € | 965,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89311 € | 2 679,33 € |
| 6 000 | 0,85053 € | 5 103,18 € |
| 9 000 | 0,82656 € | 7 439,04 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

