
046806070100846+ | |
|---|---|
DigiKey Part Number | 478-046806070100846+TR-ND - Tape & Reel (TR) 478-046806070100846+CT-ND - Cut Tape (CT) 478-046806070100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046806070100846+ |
Description | CONN FPC/FFC ZIF .5MM 70POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,51800 € | 25,18 € |
| 25 | 2,35960 € | 58,99 € |
| 50 | 2,24700 € | 112,35 € |
| 100 | 2,13970 € | 213,97 € |
| 250 | 2,00576 € | 501,44 € |
| 500 | 1,91002 € | 955,01 € |
| 1 000 | 1,84341 € | 1 843,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68333 € | 5 049,99 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,58160 € |

