
046809611110846+ | |
|---|---|
DigiKey Part Number | 478-046809611110846+TR-ND - Tape & Reel (TR) 478-046809611110846+CT-ND - Cut Tape (CT) 478-046809611110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809611110846+ |
Description | CONN FFC BOTTOM 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42732 € | 106,83 € |
| 500 | 0,40690 € | 203,45 € |
| 1 000 | 0,38746 € | 387,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35135 € | 1 405,40 € |
| 8 000 | 0,33459 € | 2 676,72 € |
| 12 000 | 0,32516 € | 3 901,92 € |
| 20 000 | 0,31366 € | 6 273,20 € |
| 28 000 | 0,30631 € | 8 576,68 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

