
08053D105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E105KLTR-ND - Tape & Reel (TR) 478-KGM21AR51E105KLCT-ND - Cut Tape (CT) 478-KGM21AR51E105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053D105KAT4A |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053D105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,07270 € | 7,27 € |
| 500 | 0,05226 € | 26,13 € |
| 1 000 | 0,04695 € | 46,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03732 € | 373,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

