10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C103K4T2A

DigiKey Part Number
478-KAM21BR71H103KTTR-ND - Tape & Reel (TR)
478-KAM21BR71H103KTCT-ND - Cut Tape (CT)
478-KAM21BR71H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C103K4T2A
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C103K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 331
Factory Stock: 148 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07600 €0,76 €
500,05360 €2,68 €
1000,04660 €4,66 €
5000,03500 €17,50 €
1 0000,03143 €31,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03132 €125,28 €
8 0000,02412 €192,96 €
12 0000,02313 €277,56 €
20 0000,02203 €440,60 €
28 0000,02139 €598,92 €
40 0000,02078 €831,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €