0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C224K4T4A

DigiKey Part Number
478-KAM31GR72A224KLTR-ND - Tape & Reel (TR)
478-KAM31GR72A224KLCT-ND - Cut Tape (CT)
478-KAM31GR72A224KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C224K4T4A
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C224K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5H2X7R2A224K115AATDK7 838445-5842-1-ND0,25000 €Direct
HMK316B7224KLHTTaiyo Yuden16587-HMK316B7224KLHTCT-ND0,28000 €Parametric Equivalent
In-Stock: 5 729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44400 €4,44 €
500,34140 €17,07 €
1000,30970 €30,97 €
5000,25640 €128,20 €
1 0000,23992 €239,92 €
2 5000,22252 €556,30 €
5 0000,21204 €1 060,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20340 €2 034,00 €
20 0000,19629 €3 925,80 €
30 0000,19273 €5 781,90 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €