
12101C105K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR72A105KUTR-ND - Tape & Reel (TR) 478-KAM32LR72A105KUCT-ND - Cut Tape (CT) 478-KAM32LR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105K4T2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,31550 € | 31,55 € |
| 500 | 0,26136 € | 130,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24461 € | 244,61 € |
| 2 000 | 0,23083 € | 461,66 € |
| 3 000 | 0,22393 € | 671,79 € |
| 5 000 | 0,21628 € | 1 081,40 € |
| 7 000 | 0,21180 € | 1 482,60 € |
| 10 000 | 0,20750 € | 2 075,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

