SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149159002122996

DigiKey Part Number
478-149159002122996TR-ND - Tape & Reel (TR)
478-149159002122996CT-ND - Cut Tape (CT)
478-149159002122996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
149159002122996
Description
CONN SSL PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Pitch
0.118" (3.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
White
Wire Gauge
22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59500 €5,95 €
1000,50490 €50,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,47689 €333,82 €
1 4000,45412 €635,77 €
2 1000,44131 €926,75 €
3 5000,42569 €1 489,91 €
4 9000,41571 €2 036,98 €
7 0000,40538 €2 837,66 €
17 5000,38003 €6 650,52 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €