


1812WC202KAT2A | |
|---|---|
DigiKey Part Number | 478-1812WC202KAT2ATR-ND - Tape & Reel (TR) 478-1812WC202KAT2ACT-ND - Cut Tape (CT) 478-1812WC202KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812WC202KAT2A |
Description | CAP CER 2000PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,56960 € | 28,48 € |
| 100 | 0,50100 € | 50,10 € |
| 500 | 0,42134 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35160 € | 351,60 € |
| 2 000 | 0,34424 € | 688,48 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

