Image for 208484024003025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208484024003025

DigiKey Part Number
208484024003025-ND
Manufacturer
Manufacturer Product Number
208484024003025
Description
CONN DIN RCPT 32POS
Customer Reference
Detailed Description
32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32 (24 + 8 Power)
Number of Positions Loaded
24
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.