
846407001004804+ | |
|---|---|
DigiKey Part Number | 478-846407001004804+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 846407001004804+ |
Description | CONN PCI EXP MINI FML 52P 0.031 |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | - | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Plastic |

