RF ANTENNA M2M Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9002137

DigiKey Part Number
478-9002137TR-ND - Tape & Reel (TR)
478-9002137CT-ND - Cut Tape (CT)
478-9002137DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9002137
Description
ULTRA-SMALL GNSS L1/L2/L5/L6 OR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA M2M Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.18GHz, 1.23GHz, 1.28GHz, 1.58GHz, 1.59GHz
Frequency Range
1.56GHz ~ 1.61GHz
Antenna Type
Chip
Number of Bands
5
VSWR
1.5, 1.7, 1.8, 2
Return Loss
-
Gain
2dBi
Power - Max
500 mW
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
M2M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 545
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,65100 €6,51 €
250,58760 €14,69 €
1000,51800 €51,80 €
2500,48464 €121,16 €
5000,46458 €232,29 €
1 0000,44806 €448,06 €
2 5000,44768 €1 119,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,42011 €2 100,55 €
10 0000,41145 €4 114,50 €
15 0000,40712 €6 106,80 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08900 €