Similar

AU01ZC472KA72A | |
|---|---|
DigiKey Part Number | AU01ZC472KA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU01ZC472KA72A |
Description | CAP CER 4700PF 10V X7R 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU01ZC472KA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R6BB472 | YAGEO | 354 977 | 311-1405-1-ND | 0,08000 € | Similar |


