
CCR05CG101FRV | |
|---|---|
DigiKey Part Number | CCR05CG101FRV-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG101FRV |
Description | CAP CER 100PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG101FRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.190" (4.82mm) | |
Thickness (Max) | 0.090" (2.28mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,30500 € | 73,05 € |
| 50 | 7,19440 € | 359,72 € |
| 100 | 5,93240 € | 593,24 € |
| 500 | 5,62400 € | 2 812,00 € |
| 1 000 | 5,58418 € | 5 584,18 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 11,16830 € |

