
CM316X5R106M16AT | |
|---|---|
DigiKey Part Number | 478-CM316X5R106M16ATTR-ND - Tape & Reel (TR) 478-CM316X5R106M16ATCT-ND - Cut Tape (CT) 478-CM316X5R106M16ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X5R106M16AT |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X5R106M16AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,12500 € | 12,50 € |
| 500 | 0,09884 € | 49,42 € |
| 1 000 | 0,09077 € | 90,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,08943 € | 223,57 € |
| 5 000 | 0,08399 € | 419,95 € |
| 7 500 | 0,08126 € | 609,45 € |
| 12 500 | 0,07824 € | 978,00 € |
| 17 500 | 0,07647 € | 1 338,22 € |
| 25 000 | 0,07477 € | 1 869,25 € |
| 30 000 | 0,07397 € | 2 219,10 € |
| 60 000 | 0,07126 € | 4 275,60 € |
| 62 500 | 0,07111 € | 4 444,38 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

