32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT3215DB32768C0HPWAA

DigiKey Part Number
478-DT3215DB32768C0HPWAATR-ND - Tape & Reel (TR)
478-DT3215DB32768C0HPWAACT-ND - Cut Tape (CT)
478-DT3215DB32768C0HPWAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT3215DB32768C0HPWAA
Description
3.2MM X 1.5MM TUNING FORK 32.768
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 839
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,26000 €2,60 €
250,24560 €6,14 €
500,23520 €11,76 €
1000,22560 €22,56 €
2500,21332 €53,33 €
5000,20452 €102,26 €
1 0000,19605 €196,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18335 €550,05 €
6 0000,17577 €1 054,62 €
9 0000,17148 €1 543,32 €
15 0000,16623 €2 493,45 €
21 0000,16286 €3 420,06 €
30 0000,15936 €4 780,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €