
F910J227MNC | |
|---|---|
DigiKey Part Number | 478-8097-2-ND - Tape & Reel (TR) 478-8097-1-ND - Cut Tape (CT) 478-8097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F910J227MNC |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F910J227MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,96580 € | 48,29 € |
| 100 | 0,89520 € | 89,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77586 € | 387,93 € |
| 1 000 | 0,73892 € | 738,92 € |
| 1 500 | 0,72041 € | 1 080,62 € |
| 2 500 | 0,69990 € | 1 749,75 € |
| 3 500 | 0,68791 € | 2 407,68 € |
| 5 000 | 0,67637 € | 3 381,85 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

