


F931A336MAA | |
|---|---|
DigiKey Part Number | 478-8216-2-ND - Tape & Reel (TR) 478-8216-1-ND - Cut Tape (CT) 478-8216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A336MAA |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,16920 € | 84,60 € |
| 1 000 | 0,15707 € | 157,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14709 € | 294,18 € |
| 4 000 | 0,13888 € | 555,52 € |
| 6 000 | 0,13477 € | 808,62 € |
| 10 000 | 0,13021 € | 1 302,10 € |
| 14 000 | 0,12755 € | 1 785,70 € |
| 20 000 | 0,12498 € | 2 499,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

