Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

F931D685KBA | |
|---|---|
DigiKey Part Number | 478-8298-2-ND - Tape & Reel (TR) 478-8298-1-ND - Cut Tape (CT) 478-8298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D685KBA |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D685KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,34000 € | 34,00 € |
| 500 | 0,28256 € | 141,28 € |
| 1 000 | 0,26481 € | 264,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25018 € | 500,36 € |
| 4 000 | 0,23815 € | 952,60 € |
| 6 000 | 0,23212 € | 1 392,72 € |
| 10 000 | 0,22544 € | 2 254,40 € |
| 14 000 | 0,22153 € | 3 101,42 € |
| 20 000 | 0,21777 € | 4 355,40 € |
| 24 000 | 0,21599 € | 5 183,76 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |





