
KAF32LCG3A103JU | |
|---|---|
DigiKey Part Number | 478-KAF32LCG3A103JUTR-ND - Tape & Reel (TR) 478-KAF32LCG3A103JUCT-ND - Cut Tape (CT) 478-KAF32LCG3A103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF32LCG3A103JU |
Description | 1210 1000 V NPO 10NF +-5% F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88200 € | 8,82 € |
| 50 | 0,70220 € | 35,11 € |
| 100 | 0,64670 € | 64,67 € |
| 500 | 0,55310 € | 276,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52412 € | 524,12 € |
| 2 000 | 0,50026 € | 1 000,52 € |
| 3 000 | 0,48831 € | 1 464,93 € |
| 5 000 | 0,47506 € | 2 375,30 € |
| 7 000 | 0,46731 € | 3 271,17 € |
| 10 000 | 0,45986 € | 4 598,60 € |
| 12 000 | 0,45633 € | 5 475,96 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

