47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A470KT

DigiKey Part Number
478-KAM15ACG2A470KTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A470KTCT-ND - Cut Tape (CT)
478-KAM15ACG2A470KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A470KT
Description
CAP CER 47PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A470KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05640 €5,64 €
5000,04278 €21,39 €
1 0000,03859 €38,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03840 €153,60 €
8 0000,03576 €286,08 €
12 0000,03443 €413,16 €
20 0000,03297 €659,40 €
28 0000,03211 €899,08 €
40 0000,03129 €1 251,60 €
48 0000,03090 €1 483,20 €
96 0000,02958 €2 839,68 €
100 0000,02951 €2 951,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €