
KBS-13DA-12A | |
|---|---|
DigiKey Part Number | 478-KBS-13DA-12A-ND |
Manufacturer | |
Manufacturer Product Number | KBS-13DA-12A |
Description | BUZZER ELEMENT STD 6.6KHZ 20MM |
Customer Reference | |
Detailed Description | 12 kHz Standard Buzzer Element 0.512" Dia (13.00mm) 700 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 12 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 700 Ohms | |
Capacitance @ Frequency | 5000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Termination | None | |
Base Product Number |

