0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51C224ZM

DigiKey Part Number
478-KGM15AV51C224ZMTR-ND - Tape & Reel (TR)
478-KGM15AV51C224ZMCT-ND - Cut Tape (CT)
478-KGM15AV51C224ZMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51C224ZM
Description
CAP CER 0.22UF 16V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51C224ZM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04320 €2,16 €
1000,03750 €3,75 €
5000,02786 €13,93 €
1 0000,02491 €24,91 €
2 5000,02179 €54,48 €
5 0000,01991 €99,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01759 €263,85 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €