
KGM15BR51A684KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A684KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A684KTCT-ND - Cut Tape (CT) 478-KGM15BR51A684KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A684KT |
Description | CAP CER 0.68UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A684KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04656 € | 23,28 € |
| 1 000 | 0,04208 € | 42,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03538 € | 141,52 € |
| 8 000 | 0,03289 € | 263,12 € |
| 12 000 | 0,03165 € | 379,80 € |
| 20 000 | 0,03027 € | 605,40 € |
| 28 000 | 0,02946 € | 824,88 € |
| 40 000 | 0,02869 € | 1 147,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

