
KGM15BR71E104MT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E104MTTR-ND - Tape & Reel (TR) 478-KGM15BR71E104MTCT-ND - Cut Tape (CT) 478-KGM15BR71E104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E104MT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E104MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10470 € | 10,47 € |
| 500 | 0,08206 € | 41,03 € |
| 1 000 | 0,07509 € | 75,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05318 € | 212,72 € |
| 8 000 | 0,05272 € | 421,76 € |
| 12 000 | 0,05248 € | 629,76 € |
| 20 000 | 0,05221 € | 1 044,20 € |
| 28 000 | 0,05205 € | 1 457,40 € |
| 40 000 | 0,05189 € | 2 075,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

