
KGM21BCG2A181JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A181JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A181JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A181JT |
Description | CAP CER 180PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A181JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03096 € | 15,48 € |
| 1 000 | 0,02774 € | 27,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02319 € | 92,76 € |
| 8 000 | 0,01934 € | 154,72 € |
| 12 000 | 0,01833 € | 219,96 € |
| 20 000 | 0,01821 € | 364,20 € |
| 28 000 | 0,01724 € | 482,72 € |
| 40 000 | 0,01718 € | 687,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

