10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21YV51H103ZT

DigiKey Part Number
478-KGM21YV51H103ZTTR-ND - Tape & Reel (TR)
478-KGM21YV51H103ZTCT-ND - Cut Tape (CT)
478-KGM21YV51H103ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21YV51H103ZT
Description
CAP CER 10000PF 50V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21YV51H103ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06000 €0,60 €
500,04180 €2,09 €
1000,03610 €3,61 €
5000,02682 €13,41 €
1 0000,02395 €23,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01966 €78,64 €
8 0000,01806 €144,48 €
12 0000,01726 €207,12 €
20 0000,01638 €327,60 €
28 0000,01587 €444,36 €
40 0000,01537 €614,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €