KGM31BR71H333KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05291 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 694
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04874 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 544
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 134
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03536 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31 482
Unit Price: 0,22000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 4 923
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 1 925
Unit Price: 0,28000 €
Datasheet

Direct


YAGEO
In Stock: 22 886
Unit Price: 0,16000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1 104
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04968 €
Datasheet

Upgrade


KEMET
In Stock: 2 530
Unit Price: 0,40000 €
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H333KM

DigiKey Part Number
478-KGM31BR71H333KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71H333KM
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H333KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03595 €539,25 €
Manufacturers Standard Package
Unit Price without VAT:0,03595 €
Unit Price with VAT:0,04350 €