
LD025A470JAB2A | |
|---|---|
DigiKey Part Number | 478-10955-2-ND - Tape & Reel (TR) 478-10955-1-ND - Cut Tape (CT) 478-10955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A470JAB2A |
Description | CAP CER 47PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A470JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,17776 € | 88,88 € |
| 1 000 | 0,16517 € | 165,17 € |
| 2 500 | 0,15189 € | 379,72 € |
| 5 000 | 0,14389 € | 719,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13730 € | 1 373,00 € |
| 20 000 | 0,13188 € | 2 637,60 € |
| 30 000 | 0,12970 € | 3 891,00 € |
| 50 000 | 0,12614 € | 6 307,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

