10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05YD106KAB2A

DigiKey Part Number
478-10966-2-ND - Tape & Reel (TR)
478-10966-1-ND - Cut Tape (CT)
478-10966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD05YD106KAB2A
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05YD106KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 €7,51 €
105,46900 €54,69 €
505,07640 €253,82 €
1004,83860 €483,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,43614 €2 218,07 €
1 0004,31140 €4 311,40 €
1 5004,24890 €6 373,35 €
Manufacturers Standard Package
Unit Price without VAT:7,51000 €
Unit Price with VAT:9,08710 €