
M442100-01 | |
|---|---|
DigiKey Part Number | 478-M442100-01-ND |
Manufacturer | |
Manufacturer Product Number | M442100-01 |
Description | EVAL BOARD FOR M442100 |
Customer Reference | |
Detailed Description | M442100 - Antenna 1.575GHz, 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 1.575GHz, 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M442100 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.575GHz, 2.4GHz ~ 2.5GHz | |
Function | Antenna |

