
NB21J50103KBB | |
|---|---|
DigiKey Part Number | 478-NB21J50103KBBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB21J50103KBB |
Description | NTC - THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3443K | |
B25/75 | 3471K | |
B25/85 | 3480K | |
B25/100 | 3492K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |

