
NB21K00103KBB | |
|---|---|
DigiKey Part Number | 478-NB21K00103KBBTR-ND - Tape & Reel (TR) 478-NB21K00103KBBCT-ND - Cut Tape (CT) 478-NB21K00103KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB21K00103KBB |
Description | NTC - THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21K00103KBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14990 € | 14,99 € |
| 500 | 0,13362 € | 66,81 € |
| 1 000 | 0,12758 € | 127,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12967 € | 518,68 € |
| 8 000 | 0,12459 € | 996,72 € |
| 12 000 | 0,12182 € | 1 461,84 € |
| 20 000 | 0,11853 € | 2 370,60 € |
| 28 000 | 0,11647 € | 3 261,16 € |
| 40 000 | 0,11438 € | 4 575,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

