
NC12KC0560JBB | |
|---|---|
DigiKey Part Number | 478-NC12KC0560JBBTR-ND - Tape & Reel (TR) 478-NC12KC0560JBBCT-ND - Cut Tape (CT) 478-NC12KC0560JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC12KC0560JBB |
Description | THERMISTOR NTC 56OHM 3470K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 56 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3470K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 56 | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB12KC0560JBB | KYOCERA AVX | 3 860 | 478-NB12KC0560JBBCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,33570 € | 33,57 € |
| 500 | 0,30222 € | 151,11 € |
| 1 000 | 0,28980 € | 289,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26797 € | 1 071,88 € |
| 8 000 | 0,25841 € | 2 067,28 € |
| 12 000 | 0,25318 € | 3 038,16 € |
| 20 000 | 0,24697 € | 4 939,40 € |
| 28 000 | 0,24309 € | 6 806,52 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

