NTC Thermistor 2.2k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.2k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC20I00222JBE

DigiKey Part Number
478-11668-2-ND - Tape & Reel (TR)
478-11668-1-ND - Cut Tape (CT)
478-11668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC20I00222JBE
Description
THERM NTC 2.2KOHM 3210K 1206
Customer Reference
Detailed Description
NTC Thermistor 2.2k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3210K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.