


NC20R00105JBA | |
|---|---|
DigiKey Part Number | 478-NC20R00105JBATR-ND - Tape & Reel (TR) 478-NC20R00105JBACT-ND - Cut Tape (CT) 478-NC20R00105JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20R00105JBA |
Description | THERMISTOR NTC 1MOHM 4400K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1M 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4400K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,21950 € | 21,95 € |
| 500 | 0,19654 € | 98,27 € |
| 1 000 | 0,18803 € | 188,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19518 € | 585,54 € |
| 6 000 | 0,18776 € | 1 126,56 € |
| 9 000 | 0,18370 € | 1 653,30 € |
| 15 000 | 0,17888 € | 2 683,20 € |
| 21 000 | 0,17587 € | 3 693,27 € |
| 30 000 | 0,17281 € | 5 184,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

