8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.1% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRQV8.00CR1510Y00L

DigiKey Part Number
478-PRQV8.00CR1510Y00LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRQV8.00CR1510Y00L
Description
CERAMIC RES 8.0000MHZ 10PF SMD
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.1% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±0.15%
Manufacturer
KYOCERA AVX
Features
Built in Capacitor
Series
Capacitance
10 pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
6-SMD, No Lead
Frequency
8 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.1%
Height
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.