
REA1016101M063K | |
|---|---|
DigiKey Part Number | 478-REA1016101M063KCT-ND - Cut Tape (CT) 478-REA1016101M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1016101M063K |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17520 € | 17,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,13402 € | 80,41 € |
| 1 200 | 0,12396 € | 148,75 € |
| 1 800 | 0,11972 € | 215,50 € |
| 3 000 | 0,10974 € | 329,22 € |
| 4 200 | 0,10224 € | 429,41 € |
| 6 000 | 0,10168 € | 610,08 € |
| 7 200 | 0,09817 € | 706,82 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

